PDP SEO Portlet

FRDM-KL26Z

Development Board, Kinetis KL16 and KL26 MCUs, Up to 128 KB Flash, Ultra Low Cost, 64 Pin Packages

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-KL26Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FRDM-KL26Z is a freedom development platform for Kinetis MKL26Z128VLH4 microcontroller. The freedom development platform is a set of software and hardware tools for evaluation and development. It’s ideal for the rapid prototyping of microcontroller based applications. The freedom KL26Z hardware (FRDM-KL26Z) is a capable and cost effective design featuring a Kinetis L series microcontroller, the industry’s first microcontroller built on the ARM Cortex-M0+ core. The FFRDM-KL26Z can be used to evaluate the KL16 and KL26 Kinetis L series devices. It features a KL26Z128VLH4, a device boasting a maximum operating frequency of 48MHz, 128KB of flash, a full speed USB controller and numerous analogue and digital peripherals. This board features the open standard embedded serial and debug adapter known as OpenSDA. The OpenSDA is an open standard serial and debug adapter. It bridges serial and debug communications between a USB host and an embedded target processor.

  • Capacitive touch slider, FXOS8700CQ magnetometer and accelerometer, tricolor LED
  • Easy access to microcontroller I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default)
  • P&E multilink interface provides run control debugging and compatibility with IDE tools
  • OpenSDA debug interface
  • Battery ready, power measurement access points
  • Form factor compatible with Arduino R3 pin layout
  • Flexible power supply options, USB, coin cell battery, external source
  • No tool installation required to evaluate demo applications

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 23.0
1+
$23.0
2+
$19.06125
4+
$18.9635
8+
$18.86575
16+
$18.768
SubTotal:
$23.00