PDP SEO Portlet

FRDM-KE17Z512

Development Kit, MKE17Z512VLL9, 32bit, ARM Cortex-M0+

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-KE17Z512
Secondary Manufacturer Part#: FRDM-KE17Z512
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-KE17Z512 is a compact and scalable FRDM development board for 96MHz KE17Z/KE13Z/KE12Z with 512KB flash MCUs. It offers industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an onboard MCU-Link debugger. The FRDM-KE17Z512 is designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC and Arduino® boards. This FRDM board is compatible with DC 5V and 3.3V power supply and features a KE17Z512, a device boasting up to 512KB flash and 96KB SRAM and numerous analogue and digital peripherals. Typical applications includes industrial (Brushless DC Motor (BLDC) control, motor drives, Permanent Magnet Synchronous Motor (PMSM) and smart home (major home appliances, robotic appliance and Small and Medium Appliances).

  • Connectivity: micro USB connector and SPI/I2C/UART connector (PMOD/mikroBUS, DNP)
  • Debug: on-board MCU-Link debugger with CMSIS-DAP and SWD connector
  • FXLS8974CFR3 I2C sensor
  • User interface: RGB user LED, reset/wakeup/NMI buttons, two touchpads

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
Yes
I2C|SPI|SWD|TSI|UART|USB
MKE17Z512VLL9 Board, USB Type A to USB Micro-B Cable, Hardware Assembly, Quick Start Guide
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$35.29412
2+
$34.99358
4+
$34.69411
8+
$34.39184
16+
$34.09091