PDP SEO Portlet

FRDM-KE15Z

Development Board, Kinetis KE1x MCU's, Standalone Mode, Up to 256 KB Flash, Analog/Digital

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-KE15Z
Secondary Manufacturer Part#: FRDM-KE15Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FRDM-KE15Z is a freedom development platform for Kinetis MKE15Z256VLL7 microcontroller. It is a freedom development platform for Kinetis KE1x MCUs. The MKE15Z256VLL7 is a ARM Cortex -M0+ microcontroller in 100 pin LQFP package. This microcontroller running up to 72MHz and supports up to 256KB flash, 32KB RAM and complete set of analogue/digital features. The freedom board is designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC and Arduino boards. It is compatible with DC 5V and 3.3V power supply. The on-board interfaces include an RGB LED, 6-axis digital sensor, 3-axis digital angular rate gyroscope, an ambient light sensor and a capacitive touch slider.

  • I/O headers for easy access to MCU I/O pins
  • Compatible with FRDM-TOUCH, FRDM-MC-LVBLDC and Arduino boards
  • Onboard debug circuit (K20DX128VFM5 (OpenSDA) with virtual serial port)
  • NXP FXOS8700CQ inertial sensor
  • Reset pushbutton, four user buttons and one RGB LED
  • Touch electrodes in self capacitive mode

Technical Attributes

Find Similar Parts

Description Value
No
No
No
Development Platform

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.5
2+
$57.01038
4+
$56.52249
8+
$56.03004
16+
$55.53977