PDP SEO Portlet

FRDM-KE06Z

Freedom Development Platform for Kinetis KE06 Microcontroller

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-KE06Z
Secondary Manufacturer Part#: FRDM-KE06Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FRDM-KE06Z is a freedom development platform for Kinetis MKE06Z128VLK4 microcontroller built on ARM Cortex-M0+ core. The MKE06Z128VLK4 is a low power, high robustness and cost effective microcontroller to provide developers an appropriate entry level 32bit solution. It is a next generation microcontroller solution with enhanced ESD/EMC performance for cost sensitive, high reliability devices applications used in high electrical noise environments. The FRDM-KE06 features two microcontrollers, the target microcontroller and a serial and debug adapter (OpenSDA) microcontroller. The target microcontroller is a Kinetis E series KE06 family device and OpenSDA microcontroller is a Kinetis K series K20 family device K20DX128VFM5.

  • Key input, MMA8451Q accelerometer and RGB LED
  • Flexible power supply options through USB and external source
  • Easy access to microcontroller I/O
  • IrDA transmitter and receiver
  • CAN communication
  • Form factor compatible with Arduino R3 pin layout
  • OpenSDA debug interface
  • Mass storage device flash programming interface
  • P&E debug interface provides run control debugging and compatibility with IDE tools
  • New ARM standard for embedded debug interface

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
128KB Flash
No
Yes
I2C|SPI|UART
Board MKE06Z128VLK4
Freedom Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$46.305
2+
$44.61682
4+
$44.2611
8+
$44.03295
16+
$43.46591