FRDM-K32L3A6
K32 L3 MCUs Freedom Development Board
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: FRDM-K32L3A6
Secondary Manufacturer Part#: FRDM-K32L3A6
- RoHS 10 Compliant
- Tariff Charges
FRDM-K32L3A6 is a freedom development platform for K32 L3 MCUs. This development board consists of the K32L3A6 device with a 32-Mbit external serial flash, FXOS8700 accelerometer/magnetometer, visible light sensor, SDHC circuit, general purpose LEDs, and general purpose push buttons in the popular Freedom board form-factor.
- Full-speed USB module with device capability and built-in transceiver
- SDHC card slot supported
- 4MB serial flash memory with SPI interface
- Six-axis accelerometer with integrated magnetometer
- Phototransistor connected to the ADC input channel for evaluating the ADC
- One RGB LED and one red LED controlled by GPIO
- Four selectable power sources including USB connector
- DC-DC converter with Buck and Bypass operation modes
- Jumpers and trace cuts enable accurate core current measurements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 1.25MB Flash | ||
| No | ||
| Yes | ||
| LPI2C|LPSPI|LPUART|SAI|SDHC|USB | ||
| One FRDM-K32L3A6 Development Board, One USB Cable | ||
| 384 KB | ||
| RAM | ||
| Freedom Development Board | ||
| 1 USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |