FRDM-K32L2B3
K32 L2B MCUs Freedom Development Board
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: FRDM-K32L2B3
Secondary Manufacturer Part#: FRDM-K32L2B3
- RoHS 10 Compliant
- Tariff Charges
FRDM-K32L2B3 is a freedom development board provides a platform for evaluation and development of the K32 L2B MCU Family. The board includes onboard debug probe, segment LCD, accelerometer/magnetometer, a full speed USB and easy access to K32 L2B's MCU I/O. The FRDM-K32L2B3 board is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware and examples to allow rapid development, plus configuration tools and an optional free IDE.
- K32L2B31VLH0A MCU running at up to 48MHz
- 256KB flash memory and 32KB SRAM memory
- Full-speed USB port with micro A/B connector for device functionality
- Easy access to K32 L2B MCU I/O
- OpenSDA debug interface
- P & E Debug interface provides run-control debugging and compatibility with IDE tools
- NXP FXOS8700CQ digital sensor, 3D accelerometer (±2g/±4g/±8g) + 3D magnetometer
- Flexible power supply options
- Form factor compatible with Arduino® Rev3 pin layout
- On-board segment LCD
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 256KB Flash | ||
| LCD | ||
| No | ||
| No | ||
| USB | ||
| FRDM-K32L2B3 Board, USB Cable | ||
| 32 KB | ||
| SRAM | ||
| Freedom Development Board | ||
| Micro USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |