PDP SEO Portlet

FRDM-K22F

Development Board, Kinetis K22 MCUs, Dual Role USB Interface, Compatible with Arduino R3

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-K22F
Secondary Manufacturer Part#: FRDM-K22F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FRDM-K22F is the second Freedom board featuring a Kinetis K Next-Generation MCU (after the FRDM-K64F). It is targeting USB applications with a high-level of integration thanks to the crystal-less feature of its new USB controller (48MHz external crystal saved on the BOM cost) and the lower-power capabilities of this new generation of ARM Cortex-M4 MCUs. The FRDM-K22F is based on a Kinetis MK22

  • FXOS8700CQ accelerometer and magnetometer
  • Flexible power supply options –USB, external source
  • RGB LED
  • Easy access to MCU I/O
  • Form factor compatible with Arduino™ R3 pin layout
  • OpenSDAv2 serial and debug interface
  • Virtual Serial port interface
  • Open-source bootloader and firmware

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
1MB Flash
No
No
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$49.0
2+
$46.94973
4+
$46.56
8+
$46.32
16+
$45.73864