PDP SEO Portlet

FRDM-IMX91S

FRDM-IMX91S

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: FRDM-IMX91S
Secondary Manufacturer Part#: FRDM-IMX91S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-IMX91S is a FRDM i.MX 91S development board. This is an ultra low-cost and compact development board featuring the i.MX 91 applications processor. Equipped with an onboard IW610G module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth Low Energy 5.4 + 802.15.4, the board is ideal for developing modern Industrial and IoT applications. This development board includes LPDDR4, NAND flash storage for quick boot times, PMIC and expansion capabilities.

  • Processor: i.MX 91 applications processor, Cortex-A55 @1.4G, EdgeLock® Secure Enclave
  • Memory: 512MB LPDDR4, 256MB NAND flash, MicroSD slot
  • Display and camera interfaces: parallel RGB LCD/camera interface (2x20 EXPI)/(2x20 EXPI)
  • Wireless: u-blox MAYA-W476-00B Tri-Radio Wi-Fi 6, Bluetooth LE 5.4 and 802.15.4 module
  • 802.15.4 radio supporting Thread and Zigbee
  • Audio: 3.5mm headphone jack for MQS support
  • Connectivity: USB2.0 Type-C connector, USB2.0 Type-A connector, GbE RJ45 x 1, CAN HDR, 2x20 EXPI

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$61.76471
2+
$61.23877
4+
$60.7147
8+
$60.18572
16+
$59.65909