PDP SEO Portlet

FRDM-IMX91

FRDM-IMX91

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: FRDM-IMX91
Secondary Manufacturer Part#: FRDM-IMX91
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-IMX91 is a FRDM i.MX 91 development board. It is a low-cost and compact development board featuring the i.MX 91 applications processor. Equipped with an onboard IW610 module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth Low Energy 5.4 + 802.15.4, the board is ideal for developing modern Industrial and IoT applications. This development board includes LPDDR4, eMMC storage for quick boot times, PMIC and expansion capabilities. The FRDM i.MX 91 development board is a low-cost and compact development board featuring the i.MX 91 applications processor. Suitable for automotive, consumer, industrial applications.

  • Processor: i.MX 91 applications processor, Cortex-A55 at1.4G, EdgeLock® secure enclave
  • Memory?: 1GB LPDDR4, 8GB eMMC5.1, microSD slot, EEPROM
  • Display and camera interfaces?: parallel RGB LCD/ camera interface (40-pin expansion Interface)
  • u-blox MAYA-W476-00B Tri-Radio Wi-Fi 6, Bluetooth LE 5.4, and 802.15.4 module
  • Dual-band 2.4GHz/5GHz Wi-Fi, 802.15.4 radio supporting thread and Zigbee, Matter over Wi-Fi, Thread
  • 3.5mm headphone audio jack for MQS support
  • Connectivity: USB2.0 Type-C/Type A connector, GbE RJ45 x 2, CAN (HDR), 40-pin(2x20)
  • Connectivity: expansion interface, I²C HDR, ADC HDR
  • Debug: SWD connector, UART via USB-Type C
  • Linux® operating system

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$92.94118
2+
$92.14977
4+
$91.36117
8+
$90.56517
16+
$89.77273