PDP SEO Portlet

FRDM-HB2001-EVM

Evaluation Kit, MC33HB2001 Freedom Expansion Board, Brushed DC Motor Driver, Anti-Static Bag

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-HB2001-EVM
Secondary Manufacturer Part#: FRDM-HB2001-EVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-HB2001-EVM is a Freedom platform for HB2001, 10A H-Bridge, programmable brushed DC motor driver. It is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33HB2001 HSOP32 10A H-Bridge device. The EVB parallel input can be easily controlled through lab equipment, any MCU with GPIOs and also FRDM-KL25Z board connected to a PC’s USB port. The board also supports SPI communication to configure, control as well as monitor the status of MC33HB2001. Target applications hybrid electric vehicle (HEV) applications (automotive).

  • HB2001 : SPI programmable 10A H-Bridge brushed DC motor driver
  • Built-in a voltage regulator to supply logic level circuitry
  • Built-in reverse battery protection
  • Test points to allow probing of signals
  • Motor control with direction and speed/torque control
  • Transient voltage suppressor to handle system level transients
  • Real time current monitoring to implement closed loop control
  • Compatible with NXP’s FRDM-KL25Z platform
  • LEDs to indicate the supply status and direction of motor
  • Low ESR capacitor to reduce ripple in power supply

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
SPI
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$194.4516
2+
$193.4595
4+
$192.4674
8+
$191.4753
16+
$190.4832