PDP SEO Portlet

FRDM-GD3100EVM

Evaluation Board, GD3100 IGBT Gate Driver, Half-Bridge Evaluation, KL25Z Freedom Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-GD3100EVM
Secondary Manufacturer Part#: FRDM-GD3100EVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Half bridge evaluation kit populated with two MC33GD3100 single channel IGBT gate drive devices on a half-bridge evaluation board. The kit includes the Freedom KL25Z microcontroller hardware for interfacing a PC installed with SPIGen software for communication to the SPI registers on the MC33GD3100 gate drive devices in either daisy chain or standalone configuration. The GD3100 translator board is used to translate 3.3V signals to 5V signals between the MCU and MC33GD3100 gate drivers. The evaluation kit can be connected to a single phase of a Fuji M653 or M6+ IGBT module for half-bridge evaluations and applications development. Typically used for hybrid electric vehicle (HEV) applications.

  • Easy access to power, ground and signal test points
  • Easy to install and use SPIGen GUI for interfacing via SPI through PC
  • Software includes double pulse and short circuit testing capability
  • Capability to connect to Fuji M653 or M6+ IGBT modules for half-bridge evaluations
  • Daisy chain SPI communication capable

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
SPI
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$249.42857
2+
$241.3447
4+
$240.1196
8+
$238.8945
16+
$237.6694