FRDM-CR20A
Development Board, MCR20A, ISM Transceiver, 2.4 GHz, IEEE 802.15.4 Standard, Quick Reference Guide
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: FRDM-CR20A
Secondary Manufacturer Part#: FRDM-CR20A
- RoHS 10 Compliant
- Tariff Charges
FRDM-CR20A is a Freedom development board platform supports the MCR20A 2.4GHZ wireless transceiver. The FRDM-CR20A evaluation board is a small, low-power, cost-effective reference design for the MCR20A transceiver in a shield form factor, compatible with existing Freedom development platforms, FRDM-K64F and FRDM-KL46Z.
- MCR20AVHM low power, high-performance 2.4GHz IEEE 802.15.4 compliant transceiver
- PCB inverted F-type antenna and SMA RF port
- Arduino® compatible
- Programmable output power -32dBm to +8dBm at the SMA connector, no trap
- Receiver sensitivity is -102dBm, typical
- Minimum number of matching components and external balun
- 1 RGB LED indicator, 2 pushbutton switches
- Supports thread networking protocols, SMAC and ZigBee® stacks
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Communication Tools | ||
| No | ||
| No | ||
| Board | ||
| Individual | ||
| Communication Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |