PDP SEO Portlet

FRDM-BC3770-EVB

BC3770 Freedom Battery Charger Expansion Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-BC3770-EVB
Secondary Manufacturer Part#: FRDM-BC3770-EVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freedom expansion board FRDM-BC3770-EVB is a fully programmable switching charger with dual-path output for single-cell Li-Ion and Li-Polymer battery that works with a FRDM-KL25Z (sold separately). The dual-path output allows mobile applications with fully discharged battery or dead battery to boot up the system. High efficiency and switch-mode operation of the BC3770 reduces heat dissipation and allow for higher current capability for a given package size. The BC3770 features single input with a 20V max input and charges the battery with the current up to 2A. The charging parameters and operating modes are fully programmable over an I²C Interface that operates up to 400 kHz.

  • A BC3770 highly integrated synchronous switch-mode chargers, featuring integrated OVP and Power FETs
  • Operate as a boost regulator for USB-OTG function via either I²C command or an external pin from the host/processor.
  • The BC3770 is a fully programmable switching charger with dual-path output for single-cell Li-Ion and Li-Polymer battery. This dual-path output allows mobile applications with fully discharged battery or dead battery to boot up the system.

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$52.43
2+
$52.16785
4+
$51.9057
8+
$51.64355
16+
$51.2442