FC32K144HFT0VLHR
ARM MCU, 32-bit, ARM Cortex-M4F, 80 MHz, 512 KB, 64 KB, 64 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: FC32K144HFT0VLHR
Secondary Manufacturer Part#: FC32K144HFT0VLHR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| Ethernet, FlexIO, CAN FD, LPI2C, LPSPI, LPUART, QSPI, SAI | ||
| S32 | ||
| S32K1xx | ||
| 58 | ||
| 64 | ||
| 80 MHz | ||
| 105 °C | ||
| -40 °C | ||
| S32 Family S32K1xx Series Microcontrollers | ||
| 512 KB | ||
| 64 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |