EVB-VF522R3
VF522R3 Vybrid R 32-Bit Microprocessor Evaluation Board
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: EVB-VF522R3
Secondary Manufacturer Part#: EVB-VF522R3
- RoHS 10 Compliant
- Tariff Charges
The Vybrid VF5xxR family is purpose-built and cost-optimized for advanced connected radio, entry-level infotainment and digital instrument cluster applications. A unique dual-core (ARM Cortex-A5 + Cortex-M4) architecture handles both MCU and MPU tasks on a single chip. Generous 1.5 MB on-chip SRAM and multiple package options provide scalability from low-cost basic connected radios up to entry-level infotainment systems with dual displays and GPU-accelerated rich, compelling user interfaces.
Hardware Features
- ARM Cortex-A5 up to 400 MHz
- ARM Cortex-M4 up to 133 MHz
- 1.5 MB on-chip SRAM reconfigurable as 512 KB L2 cache + 1 MB SRAM
- DDR3/LPDDR2 DRAM interface
- Dual display support up to WVGA with 2D animation and composition engine and OpenVG GPU
- Video ADC for direct connection to analog cameras
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Processor Tools | ||
| No | ||
| No | ||
| Processor Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 5A002.A.1 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |