EVB-SCMIMX6SX
SCM-i.MX 6SoloX Processors Evaluation Board
- RoHS 10 Compliant
- Tariff Charges
EVB-SCMIMX6SX is an evaluation board for SCM-i.MX 6SX. The evaluation platform for SCM-i.MX 6 SoloX is a set of software and hardware tools for product evaluation and application development. It was created to simplify product design and serves as an example for designers to quickly get started with the SCM product. The on-board interfaces of the evaluation board include LVDS touch display interface, USB OTG, 2 SD card slots and a parallel camera connector. NXP provides reference hardware design files and a board support package (BSP) for Linux® and Android. There are a number of accessory boards that work with the evaluation board to provide additional capabilities such as multi-touch display and Wi-Fi® connectivity.
- NXP i.MX 6SoloX processor
- Power management: NXP PF0100 PMIC (inside the SCM-i.MX 6SX))
- 1GB LPDDR2 package on package (PoP) memory, 32MB x 2 QSPI NOR flash on-board memory
- 2 x full size SD/MMC card slots, 1 x USB 2.0 OTG port (device only, micro USB)
- 1 x USB 2.0 host port (micro USB), 12bit ADC connector, 1 x gigabit Ethernet connector
- 2 x CAN (DB-9) using MC34901 CAN transceiver
- NXP MMA8451 3-axis accelerometer, ambient light sensor, digital eCompass
- JTAG connector (20-pin), audio codec, 3.5mm audio stereo HP jack
- Accessory boards: NXP MCIMX-LVDS1 LCD display board, NXP MCIMXHDMICARD adapter board
- Accessory boards: Murata WI-FI 802.11 module, Silex America WI-FI 802.11 module
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Processor Tools | ||
| 64MB QSPI NOR Flash | ||
| LCD|LVDS | ||
| Yes | ||
| No | ||
| CAN|Ethernet|QSPI|USB | ||
| SCM-i.MX 6SoloX Evaluation Board, Power Supply, USB Cable, Quick Start Guide, Bootable SD Card w/Linux Image | ||
| SD Card | ||
| 1 GB | ||
| LPDDR2 | ||
| 2 | ||
| Evaluation Board | ||
| 1 USB2.0 OTG|1 USB2.0 Host | ||
| Bluetooth|WiFi |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 5D992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |