DY1212W-4856
LVDS Panel, i.MX 93 Series Evaluation Kit
Click image to enlarge
Manufacturer:NXP
Product Category:
Uncategorized
Avnet Manufacturer Part #: DY1212W-4856
Secondary Manufacturer Part#: DY1212W-4856
- RoHS 10 Compliant
- Tariff Charges
DY1212W-4856 accessory board features (TFT LCD panel, 12.1 (WXGA) support LDB, 4 data lane LVDS display and touch screen, resolution is up to 1280x800p60.
- Number of pixels: 12.1inch WVGA 1280(H)×800(V)
- Display colours: 16.7M (6bit +Hi-FRC)
- Contrast ratio: 1200typ/1000min
- Viewing Angle (CR10): 85°/85°/85°/85°
- Colour Gamut: 72% (NTSC)
- Brightness: 500cd/m2
- Touch point: 10-points
- Chattering time: 20ms or less
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200020 |
| Schedule B: | 8531200020 |