PDP SEO Portlet

DSPB56725AF

Audio Processor Dual Core Serial I2C/SPI 80-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DSPB56725AF
Secondary Manufacturer Part#: DSPB56725AF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Symphony audio DSP56725 is part of the DSP5672x family of multicore 24-bit processors, offering flexibility and scalability. The Symphony DSP56725 retains code compatibility with Freescale's popular DSP56000 and DSP56300 core families of DSPs and provides pin and peripheral compatibility with the Symphony DSP56721. The Symphony DSP56725 is similar to the Symphony DSP56724 except that there is no external memory controller and is therefore offered in a smaller package option – 80LQFP. The Symphony audio DSP56725 excels at audio processing for automotive, consumer and professional audio applications requiring high million instructions per second (MIPS). Higher MIPS and memory requirements are driven by the multitude of audio standards for home entertainment and automotive infotainment. In addition, the DSPs are optimal for the professional audio market requiring audio recording, signal processing and digital audio synthesis.

  • Dual DSP56300 cores for high performance – 250 MHz per core for 500 MIPS performance at a consumer temperature range
  • 112K x 24-bit words RAM
  • Asynchronous Sample Rate Converter (ASRC) to allow multiple data rates in a system
  • Integrated S/PDIF transceiver to reduce system cost and complexity
  • Enhanced Serial Audio Interface (ESAI) – 4 modules to allow multiple sources
  • Dual Serial Host Interfaces (SHI) that support SPI or I²C protocols which provides high speed communication between multiple the DSP and other integrated circuits in the system
  • Dual triple timer modules for a flexible, programmable timer system
  • Dual Hardware Watchdog Timers (WDT) to allow for recovery from runaway code
  • 80LQFP package
  • Technical Attributes

    Find Similar Parts

    Description Value
    2

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310035
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    USD $:
    450+
    $12.74
    900+
    $12.675
    1800+
    $12.61
    3600+
    $12.545
    7200+
    $12.48