PDP SEO Portlet

DSPB56720AG

DSP, Fixed Point, 24-bit, 200 MHz, LQFP, 144 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DSPB56720AG
Secondary Manufacturer Part#: DSPB56720AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DSPB56720AG is a 24-bit dual-core symphony Digital Signal Processor supports multiple high-definition (HD) audio standards. The Symphony™ audio DSP56720 represents the first in a complete family of multi-core 24-bit processors from NXP, further broadening the company's expansive audio portfolio. The DSP56720 retains code compatibility with popular DSP56000 and DSP56300 core families of DSPs while enhancing its capabilities with many new features such as integrated S/PDIF module, an external memory controller, an embedded asynchronous sample rate converter and more audio channels. The Symphony audio DSP56720 excels at audio processing for consumer and professional audio applications requiring high million instructions per second (MIPS). For consumer applications, higher MIPS and memory requirements are driven by the new HD audio standards (Dolby® Digital Plus, Dolby® TrueHD, DTS-HD).

  • Asynchronous sample rate converter (ASRC) to allow multiple data rates in a system
  • Integrated S/PDIF transceiver to reduce complexity
  • Enhanced serial audio interface (ESAI) - 4 modules to allow multiple sources
  • Dual serial host interfaces (SHI)
  • Support SPI or I²C protocols
  • Provides high speed communication between multiple the DSP
  • Dual triple timer modules for a flexible, programmable timer system
  • Dual hardware watchdog timers (WDT) to allow for recovery from runaway code

Technical Attributes

Find Similar Parts

Description Value
24 Bit
Fixed-Point
LQFP
Surface Mount
200
144
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310035
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: