PDP SEO Portlet

DSPAUDIOEVMMB1E

Evaluation Module for Demonstrate DSP5636x and DSP56367x Family Digital Signal Processor

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DSPAUDIOEVMMB1E
Secondary Manufacturer Part#: DSPAUDIOEVMMB1E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DSPAUDIOEVMMB1E is a motherboard used to demonstrate the abilities of the DSP5636x and DSP56367x families of digital signal processors. It provide a hardware tool allowing the development of applications that use these devices. The DSPAUDIOEVM evaluation module is used to demonstrate the abilities of the symphony DSP family and provide a hardware tool to allow development of applications that use these devices. The DSPAUDIOEVM consists of a generic motherboard (DSPAUDIOEVMMB1E) and a specific daughterboard corresponding to our DSP needs. The motherboard uses an external universal power supply (100Vac to 220Vac, 50Hz to 60 Hz). The power supply uses an IEC three pin power connector for the AC supply.

  • Four switchable S/PDIF inputs (two optical and two coaxial)
  • Four simultaneous S/PDIF outputs(three coaxial and one coaxial/optical)
  • Twelve analogue output channels(six stereo RCA type connectors)
  • Two analogue microphone inputs
  • Two analogue inputs (one stereo RCA type connectors)
  • Headphone output (can mix any combination of analogue signals using switch array)

Technical Attributes

Find Similar Parts

Description Value
Yes
Processors Tools
512KB Flash
S/PDIF Input, S/PDIF Output, Microphone
No
Yes
I2C|RS-232|SPI|USB
DSP56371 Board
128 KB
SRAM
Evaluation Module
USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$960.4
2+
$955.598
4+
$950.796
8+
$945.994
16+
$936.4194