PDP SEO Portlet

DSP56F827FG80E

Digital Signal Controller, 80 MHz, 128 KB, 64 I/O's, SCI, SPI, SSI, 2.5 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DSP56F827FG80E
Secondary Manufacturer Part#: DSP56F827FG80E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 56F827, a member of the 56800 core-based family of Digital Signal Controllers, combines the processing power of a a DSP and the functionality of a microcontroller with a flexible set of peripherals on a single chip. The 56F827 is ideal for a multitude of control, telephony and other applications requiring highly-integrated, high-performance solutions with all the flexibility enabled by Flash technology. The 56800 core is based on a Harvard-style architecture consisting of three execution units which operate in parallel, allowing as many as six operations per instruction cycle. The microprocessor-style programming model and optimized instruction set allow straightforward generation of efficient, compact code for both DSP- and MCU-style applications. The instruction set is also highly efficient for C compilers, enabling rapid development of optimized control applications.

  • Quad Timer
  • 4MHz Crystal Oscillator and PLL with integrated pre- and post-scalers
  • Dual Analog to Digital Converters
  • Serial communications interface module (SCI)
  • Serial peripheral interface module (SPI)
  • Synchronous Serial Interface (SSI)
  • Time-of-Day module
  • GPIO
  • JTAG/OnCE Debug Programming Interface
  • 128 LQFP package
  • Technical Attributes

    Find Similar Parts

    Description Value
    LQFP
    Surface Mount
    SCI/SPI
    64
    128
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310035
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:360  Mult:360  
    USD $:
    360+
    $22.78088
    720+
    $22.66466
    1440+
    $22.54843
    2880+
    $22.4322
    5760+
    $22.31597