PDP SEO Portlet

DSP56F807PY80E

Digital Signal Controller, 56800E, 80 MHz, 128 KB, 32 I/O's, CAN, SCI, SPI, 3.3 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DSP56F807PY80E
Secondary Manufacturer Part#: DSP56F807PY80E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DSP56F807PY80E is a Digital Signal Controller combines the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals on a single chip. This creates an extremely cost-effective solution for servo and motor control, power inverter and converter applications. The 56800 core is based on a Harvard-style architecture consisting of three execution units which operate in parallel, allowing as many as six operations per instruction cycle. The microprocessor-style programming model and optimized instruction set allow straightforward generation of efficient, compact code for both DSP-and MCU-style applications. The instruction set is also highly efficient for C compilers, enabling rapid development of optimized control applications.

  • Advanced pulse width modulation
  • Dual analog to digital converters
  • Programmable 16-bit timers
  • 8MHz crystal oscillator and PLL with integrated pre- and post-scalers
  • On-board power conversion and management
  • NXP scalable CAN module
  • Serial communications interface module (SCI)
  • Serial peripheral interface module (SPI)
  • JTAG/OnCE debug programming interface

Technical Attributes

Find Similar Parts

Description Value
80 MHz
LQFP
Surface Mount
SCI, SPI
16-bit
32
160
85 °C
-40 °C
56800E
120 KB
12 KB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310035
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$28.4984
400+
$28.353
800+
$28.2076
1600+
$28.0622
3200+
$27.9168