PDP SEO Portlet

DSP56F805FV80E

Digital Signal Controller, 56800E, 80 MHz, 64 KB, 32 I/O's, CAN, SCI, SPI, 3.3 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DSP56F805FV80E
Secondary Manufacturer Part#: DSP56F805FV80E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DSP56F805FV80E is a 16-bit Digital Signal Controller combines the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals on a single chip. The 56800 core is based on a Harvard-style architecture consisting of three execution units which operate in parallel, allowing as many as six operations per instruction cycle. The microprocessor-style programming model and optimized instruction set allow straightforward generation of efficient, compact code for both DSP-and MCU-style applications. The instruction set is also highly efficient for C compilers, enabling rapid development of optimized control applications. The 56F805 supports program execution from either internal or external memories. Two data operands can be accessed from the on-chip data RAM per instruction cycle. The 56F805 also provides two external dedicated interrupt lines and up to 32 general purpose input/output (GPIO) lines, depending on peripheral configuration.

  • Single-cycle 16 x 16-bit parallel multiplier-accumulator (MAC)
  • Two 36-bit accumulators, including extension bits
  • 16-bit bidirectional barrel shifter
  • Parallel instruction set with unique processor addressing modes
  • Hardware DO and REP loops
  • Three internal address buses and one external address bus
  • Four internal data buses and one external data bus
  • Instruction set supports both DSP and controller functions
  • Controller style addressing modes and instructions for compact code
  • Efficient C compiler and local variable support

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
CAN, SCI, SPI
32
144
85 °C
-40 °C
56800E Series
5 KB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310035
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$24.451
600+
$24.32625
1200+
$24.2015
2400+
$24.07675
4800+
$23.952