PDP SEO Portlet

DSP56F803BU80E

Digital Signal Controller, 56800E, 80 MHz, 64 KB, 16 I/O's, CAN, SCI, SPI, 3.3 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DSP56F803BU80E
Secondary Manufacturer Part#: DSP56F803BU80E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

16bit digital signal controller up to 40MIPS at 80MHz core frequency.

  • DSP and MCU functionality in a unified, C-efficient architecture
  • Hardware DO and REP loops
  • MCU-friendly instruction set supports both DSP and controller functions
  • 64KB program flash, 1KB program RAM, 8KB data flash, 4KB data RAM and 4KB boot flash
  • 6-ch PWM module and Two 4 ch 12bit ADCs
  • Quadrature decoder, CAN 2.0 B module and 16 shared GPIO lines
  • Serial Communication Interface (SCI), Serial Peripheral Interface (SPI)
  • Up to two general purpose quad timers
  • JTAG/OnCE™ port for debugging

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
CAN, SCI, SPI
16
100
85 °C
-40 °C
56800E Series
5 KB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310035
Schedule B: 8542310075
In Stock :  12.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$25.48
180+
$25.35
360+
$25.22
720+
$25.09
1440+
$24.96