PDP SEO Portlet

DEVKIT-ZVL128

Development Board, MC9S12ZVLA128 MCU, USB, CAN, LIN, Arduino Compatible

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DEVKIT-ZVL128
Secondary Manufacturer Part#: DEVKIT-ZVL128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DEVKIT-ZVL128 is a S12ZVL128 CAN and LIN evaluation board. It features the S12ZVLA128 16-bit automotive MCU with integrated S12Z CPU, LIN physical interface, CAN Interface [MSCAN], a 5 - 3.3V internal low-dropout regulator which operates at vehicle battery level and a high voltage input pin. The DEVKIT-ZVL128 is a low-cost development kit provides easy access to all MCU I/O’s in a small form factor board compatible with the Arduino® UNO Rev3 pinout. It has expansion options using the DEVKIT-COMM board. The development kit features a 12 V power supply, USB powered OpenBDM debug, potentiometer, dual push buttons and RGB LED.

  • USB to serial interface
  • LIN physical layer IN/OUT connector, CAN Interface [MSCAN]

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$154.2912
2+
$153.504
4+
$152.7168
8+
$151.9296
16+
$151.1424