DEVKIT-S12ZVC
Development Board, S12ZVC MCU, USB, CAN, LIN, Arduino Compatible, OSBDM
- RoHS 10 Compliant
- Tariff Charges
DEVKIT-S12ZVC is a S12ZVC CAN and LIN/SCI evaluation board. The board features the 9S12ZVCA192 MagniV microcontroller for high-temperature automotive and industrial CAN node applications such as relays, actuators and switches. The S12ZVC family features an S12Z core, scalable memory up to 192 KB of Flash, integrated CAN physical layer, integrated 5 to 12V voltage regulator, ADC, DAC, ACMP, 2 x SPI and SCI/LIN, 1 x IIC, offered in 48 and 64 LQFP packages and supports -40 to 150 °C temperatures. The DEVKIT-S12ZVC is a low-cost development kit with CAN, LIN/SCI connections in a small form factor board compatible with the Arduino® Rev3 UNO pinout. It has expansion options using the DEVKIT-COMM board. The development kit features a 12 V power supply, USB powered OpenBDM debug, potentiometer, dual push buttons and RGB LED.
- Integrated CAN physical layer
- USB to serial interface
- Supports CAN and LIN connectors
- Integrated voltage regulator (VREG) for 3.5 to 20V operating range
- OSBDM onboard open source programming and debugging tool
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| LIN|SPI|USB | ||
| 1 | ||
| Development Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |