PDP SEO Portlet

DEVKIT-S12XE

Development Board, S12XE MCU, USB, CAN, LIN, Arduino Compatible, OSBDM

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DEVKIT-S12XE
Secondary Manufacturer Part#: DEVKIT-S12XE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DEVKIT-S12XE is a S12XE evaluation board for automotive general purpose applications. The board features the 9S12XEP100 16-bit microcontroller for automotive and industrial general purpose applications. The S12XE family features an S12X core, scalable memory up to 1MB of Flash, 5 x CAN, 3 x SPI, 8 x SCI, 2 x IIC and is offered in 80, 112, 144 LQFP and 208 MAPBGA packages and supports -40 to 125 °C temperatures. The DEVKIT-S12XE is a low-cost development kit with CAN, LIN and SCI connections and 12-bit ADC in a small form factor board compatible with the Arduino® Rev3 UNO pinout. It has expansion options using the DEVKIT-COMM board. The development kit features a 12 V power supply, USB powered OpenBDM debug, potentiometer, dual push buttons and RGB LED.

  • USB to serial interface
  • Supports CAN and LIN connectors
  • OSBDM onboard open source programming and debugging tool

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$72.9316
2+
$72.5595
4+
$72.1874
8+
$71.8153
16+
$71.4432