PDP SEO Portlet

DEVKIT-S12VR64

Development Board, S12VR MCU, USB, CAN, LIN, On-Board Relay, Arduino Compatible

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DEVKIT-S12VR64
Secondary Manufacturer Part#: DEVKIT-S12VR64
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DEVKIT-S12VR64 from NXP is a development board for S12VR64 microcontroller evaluation. This board features the S12VR64 MagniV microcontroller ideal for space constrained relays, actuators and switches on LIN bus for automotive and industrial applications. The S12VR family features an S12 core, scalable memory up to 64KB of flash, integrated LIN physical layer, integrated 5 to 12V voltage regulator, ADC, 2 x SCI, 1 x SPI and supports -40 to 125°C temperatures. The DEVKIT-S12VR64 is a low cost development system with LIN connection and two low and high side drivers in a small form factor board compatible with the Arduino™ R3 UNO pinout. It has expansion options using the DEVKIT-COMM board. The development board features USB powered OpenBDM debug, potentiometer, dual push buttons and RGB LED.

  • Ultra low cost development platform for S12 microcontrollers
  • OSBDM on-board open source programming and debugging tool
  • USB to serial interface, RGB LED, power LEDs indicators
  • ADC potentiometer, supports CAN and LIN connectors
  • Access to all MCU I/O´s, a standard based form factor compatible with Arduinoâ„¢ pin layout
  • Board has option to be powered via USB or an external power supply

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
LIN|SPI|USB
1
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$71.001
2+
$68.41246
4+
$67.82699
8+
$67.23604
16+
$66.64773