PDP SEO Portlet

DEVKIT-S12G128

Development Board, S12G128 MCU, USB, CAN, LIN, Arduino Compatible, On-Board OSBDM

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DEVKIT-S12G128
Secondary Manufacturer Part#: DEVKIT-S12G128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DEVKIT-S12G128 is a S12G128 general purpose evaluation board. The board features the S12G128 16-bit microcontroller for automotive and industrial general purpose applications. The S12G family features an S12 core, scalable memory up to 240 KB of Flash, CAN, LIN, SPI and SCI communications, is offered in 64 and 100 pin packages and supports -40 to 125 °C temperatures. The DEVKIT-S12G128 is a low-cost development kit with CAN, LIN and SCI connections and 10-bit ADC in a small form factor board compatible with the Arduino® UNO Rev3 pinout. It has expansion options using the DEVKIT-COMM boards. The development kit features a 12 V power supply, USB powered OpenBDM debug, potentiometer, dual push buttons and RGB LED.

  • USB to serial interface
  • Supports CAN and LIN connectors
  • OSBDM onboard open source programming and debugging tool

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
LIN|SPI|USB
1
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$69.2076
2+
$68.8545
4+
$68.5014
8+
$68.1483
16+
$67.7952