PDP SEO Portlet

DEVKIT-MPC5744P

MPC5744P Functional Safety Motor Control Development Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DEVKIT-MPC5744P
Secondary Manufacturer Part#: DEVKIT-MPC5744P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Development board for MPC5744P 32bit automotive microcontroller based on Power Architecture® technology. The MPC5744P addresses automotive/industrial functional safety and motor control applications. It offers dual e200z4 lockstep cores, motor control, safety and communication interfaces to facilitate a complete safety/chassis solution. The DEVKIT-MPC5744P is a development tool for MPC5744P and provides easy access to more than 100 GPIOs plus access to on-board CAN, LIN, FlexRay, UART connectors. The standard form factor compatible with the Arduino pin layout provides a broad range of expansion options. The board can be powered with an external power supply or directly through USB.

  • On-board OpenSDA circuit for debugging
  • USB to serial interface
  • 1 x RGB LED
  • Power LEDs indicators
  • 1 x ADC potentiometer, 2 x push buttons

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
2.5MB Flash
No
Yes
CAN|FlexRay|JTAG|LIN|SCI|SPI|UART|USB
Dev Board MPC5744P, Quick Start Package, S32 Design Studio IDE, Application Notes, USB Type-A to micro-USB Type-B Cable
384 KB
RAM
1
Development Board
Micro USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$112.161
2+
$108.07185
4+
$107.14699
8+
$106.21346
16+
$105.28409