PDP SEO Portlet

DEVKIT-MOTORGD

Motor Control Shield GD3000 MOSFET Gate Driver Development Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DEVKIT-MOTORGD
Secondary Manufacturer Part#: DEVKIT-MOTORGD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DEVKIT-MOTORGD is an integrated motor control shield for the DEVKIT platform. This offering combines the functionality of the FRDM-GD3000EVB and FRDM-PWRSTG for a full automotive solution. DEVKIT-MOTORGD is compatible with the low-cost evaluation board of the S32K and MPC5744P, S32K144EVB-Q100 and DEVKIT-MPC5744P respectively and can drive a 3-phase BLDC/PMSM motor. The built-in Hall/Encoder interface means DEVKIT-MOTORGD can support both sensored and sensorless motor control applications.

  • 10V to 18V barrel connector
  • GD3000 MOSFET gate driver
  • Built-in voltage regulator
  • Supports for 3-phase BLDC/PMSM motor
  • Arduinoâ„¢ pin compatibility
  • Hall/encode interface
  • Linix 45ZWN24-40 BLDC or Nanotec DB41M024030-A motor recommended for evaluation purposes

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
DEVKIT-MOTORGD Motor Control Shield
Development Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$69.0
2+
$68.41246
4+
$67.82699
8+
$67.23604
16+
$66.64773