PDP SEO Portlet

DEMOQE128

Development Tool For Low-Cost Development System

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DEMOQE128
Secondary Manufacturer Part#: DEMOQE128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DEMOQE128 is a demo board designed for demonstrating, evaluating and debugging the MC9S08QE128 and MCF51QE128 microcontrollers. The MC9S08QE128 is a member of the low-cost, low power, high-performance HCS08 family of 8bit microcontroller unit. The MCF51QE128 is a 32bit Flexis series microcontroller. The P&E’s embedded multilink circuitry on the DEMOQE128 board allows the processor on the DEMOQE128 to be debugged and programmed via USB from the PC. In addition, the demo board can be powered using the USB bus. The board supports two interchangeable plug in daughter cards to quickly evaluate the 8bit S08 and 32bit ColdFire V1 QE128 MCUs. Embedded multilink circuitry on the DEMOQE128 board allows the microcontroller on the DEMOQE128 to be powered, programmed and debugged via USB from the PC. In addition, the demo board contains an onboard logic analyzer and virtual serial port via USB to assist with rapid development.

  • P&E's USB embedded multilink circuitry eliminates the need for external BDM cable
  • Flexible power input sources selectable through jumpers
  • ON/OFF power switch with LED indicator
  • Selectable regulated VDD output at 3.0V or 2.1V
  • RESET push button and LED indicator with enable
  • External crystal circuitry layout
  • Three axis accelerometer
  • RS232 serial port with DB9-F connector
  • Four user push buttons with enable
  • 10Kohm POT with enable

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$135.48
2+
$134.8026
4+
$134.1252
8+
$133.4478
16+
$132.7704