PDP SEO Portlet

DEMOACKIT

DEVELOPMENT TOOL FOR DEMO KIT DEMOAC, DC9S08A

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DEMOACKIT
Secondary Manufacturer Part#: DEMOACKIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DEMOAC provides a platform supporting a line of Freescale MCUs which are part of the Flexis Continuum. Target MCUs mount on plug-in modules to support quickly changing the target MCU. The DEMOACEX is a peripheral expansion board designed to interface with the DEMOAC board. The DEMOACEX applies the Freescale MC33794 E-field imaging sensor connected to touchpad in various arrangements.

  • DEMOAC features:
    • Integrated, USB BDM
    • ON/OFF power switch
    • Power input select option header
      • On-board 5V regulator
      • Power from USB BDM
      • Optional power sourced to connector J1
    • 4MHz XTAL oscillator
    • 3-axis accelerometer
    • LEDs – four u8ser, one power, one reset
    • Push-button switches – four user, one reset
    • 5K ohm POT
    • Jumpers to disconnect user features
    • 80-pin MCU PORT provides access to MCU signals
    • 4 20-pos pin-headers support plug-in MCU modules
    • IIC termination select header
  • DEMOACEX features:
    • 80-pin MCU PORT connects to DEMOAC board
    • 9-channel, E-Field sensor
    • E-field touchpad including rotary dial and push-buttons
    • Two low-pass RC filters
    • 5V – 12V boost switcher power supply for E-field sensor
    • LEDs – 10 user, one E-field lamp
    • CAN 2.0 A/B PHY w/ Three-pos header
    • Jumpers to disco

  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $121.39142
    2+
    $112.88056
    4+
    $111.91454
    8+
    $110.93947
    16+
    $109.96875