PDP SEO Portlet

DEMO9S12XEP100

MC9S12XEP100 16-Bit Microcontroller Demonstration Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DEMO9S12XEP100
Secondary Manufacturer Part#: DEMO9S12XEP100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DEMO9S12XEP100 is an demo board for the 16bit MC9S12XE and XS families. The DEMO9S12XEP100 demo board is a full featured, ready to use evaluation system for the MC9S12XEP100 MCU. DEMO9S12XEP100 demo board takes advantage of CodeWarrior (which groups an editor, assembler, c compiler and debugger) and NXP's USB-BDM interface, allowing the download and debug of the user application in the MCU's flash memory. The demo board is connected to the host PC through a USB port. The DEMO9S12XEP100 can be used as a standalone application or via its built-in USB to BDM bridge or together the NXP student learning kit through three external 40 pin I/O female header connectors.

  • 112 pin LQFP MC9S12XEP100 MCU
  • Selectable 4MHz crystal and a provision for an oscillator module (socket)
  • Built-in USB to BDM interface for in-circuit debugging
  • Provision for a BDM connector for external in-circuit debugging
  • Header connectors with all MCU signals
  • One CAN connector with transceiver
  • Two LIN connector with one transceiver
  • One RS-232 connector with transceiver
  • Four user LEDs, Four DIP-switches, 2 push buttons
  • Potentiometer for Analogue input, light sensor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: