PDP SEO Portlet

DEMO9S08SC4

Development Platform for Eval/Demo/Debug of the MC9S08SC4 MCU

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DEMO9S08SC4
Secondary Manufacturer Part#: DEMO9S08SC4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DEMO9S08SC4 is a low-cost development system designed for demonstrating, evaluating, and debugging the Freescale MC9S08SC4 microcontroller. P&E’s Embedded Multilink circuitry on the DEMO9S08SC4 board allows the processor on the DEMO9S08SC4 to be debugged and programmed via USB from the PC. In addition, the demo board can be powered using the USB bus.

  • S08SC4, 16 TSSOP, 4K Bytes Flash, 256 Bytes RAM
  • Integrated P&E USB-BDM
  • On-board Virtual Serial Port
  • P&E’s Embedded Multilink circuitry populated on the bottom
  • SCI signals connected to P&E’s Embedded Multilink through jumpers
  • Power Input Selection Jumpers for selecting the input voltage source
  • Power Input from Embedded Multilink to LDO regulator
  • Power Input from DC Power Jack to LDO regulator, regulated VDD output at 5.0V
  • Power Input from MCU_PORT connector
  • User Components Provided:
    • External Crystal Circuitry Layout
    • LIN PHY with Molex connector
    • 2 User LED’s w/ Enable
    • 2 User Push Buttons w/ Enable
    • 5K Ohm POT w/ Enable
  • Connectors:
    • 40-Pin MCU I/O pass-through connector
    • RS-232 Serial Port w/ DB9-F Connector
    • USB Connector
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $109.0
    2+
    $108.07185
    4+
    $107.14699
    8+
    $106.21346
    16+
    $105.28409