PDP SEO Portlet

DEMO9S08FL16

Evaluation Board For Quick Start Guide For DEMO 9S08FL16

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DEMO9S08FL16
Secondary Manufacturer Part#: DEMO9S08FL16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This demonstration kit comes with everything required to complete an entire project using the FL16/8 family with 32SDIP FL16 soldered. Application development is quick and easy with the integrated, Open-Source, USB-BDM, sample software tools, and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. One, 40-pin connector provides access to all IO signals on the target MCU.

  • MC9S08FL16, 32 SDIP with 16K Bytes Flash; 1K Bytes RAM
  • RS-232 Serial Data Physical Layer Transceiver
  • Integrated Open-Source, USB-BDM
  • BDM_PORT header for external BDM cable support
  • MCU_PORT pin header for access to MCU IO signals
  • Three options of power input from: USB-BDM, on-board regulator and Connector J1
  • Technical Attributes

    Find Similar Parts

    Description Value
    Microcontroller Tools
    Microcontroller Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $62.75
    2+
    $62.43625
    4+
    $62.1225
    8+
    $61.80875
    16+
    $61.25