PDP SEO Portlet

DEMO9S08AW60E

Demonstration Board, MC9S08AW60 MCU, USB-BDM Interface, Visible Light Sensor, Master Reset Switch

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: DEMO9S08AW60E
Secondary Manufacturer Part#: DEMO9S08AW60E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DEMO9S08AW60E is a demonstration board for the MC9S08AW60 microcontroller. Development of application code is quick and easy with the integrated USB to BDM interface, CodeWarrior development studio, and software examples. A 40pin connector allows connecting the DEMO9S08QG8 board to an expanded evaluation environment simple and easy. Other features like the 10 LED, 8 DIP switches, NXP XYZ axis low g acceleration sensor, and ZIF socket set makes it an ideal design platform for the MC9S08AW60.

  • Power and communication through the integrated USB to BDM cable
  • External power jack for optional DC power supply (7V to 12V DC)
  • Four push button user switches
  • Ten LED light bar with eight connected to I/O port (two user assignable)
  • Eight port rocker switch connected to I/O port
  • All I/O pins can be disconnected from demo board for alternate use
  • NXP MMA6260Q accelerometer
  • On board visible light sensor
  • On board RS232 serial port

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$161.7
2+
$160.875
4+
$160.05
8+
$159.225
16+
$158.4