PDP SEO Portlet

CWH-UTP-ONCE-HE

Debug Adapter, CodeWarrior USB TAP Emulator, Self Powered, Flash Memory Programming

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CWH-UTP-ONCE-HE
Secondary Manufacturer Part#: CWH-UTP-ONCE-HE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CWH-UTP-ONCE-HE is an CodeWarrior USB TAP for ONCE DSC. The CodeWarrior USB TAP host target interface is a feature packed run-control tool that allows developers to save precious development time during target bring up and debug providing visibility and control of NXP on-chip debug (OCD) features. The USB TAP integrates seamlessly with the CodeWarrior integrated development environment, giving the developer a powerful tool for complex debug tasks. The USB TAP features broad NXP processor support, complete run-control functionality and flash programming for fast downloads and convenient production testing. The state of the target system can be conveniently controlled by downloading code, manually modifying processor registers and memory, single stepping through the code or setting breakpoints.

  • High-speed USB 2.0 download
  • Device is self-powered requiring no external power supply
  • Run-control visibility and control
  • Flash memory programming
  • Low voltage target support
  • Fully integrated with CodeWarrior tools and supports all CodeWarrior run-control debug features
  • Control instruction execution
  • Crash-proof control of the target processor
  • Use software or hardware breakpoints
  • Run/stop/step/reset functions

Technical Attributes

Find Similar Parts

Description Value
General Tools
56800/E
CodeWarrior USB TAP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$132.25
2+
$131.12388
4+
$130.00174
8+
$128.86908
16+
$127.74148