PDP SEO Portlet

CWH-CTP-BASE-HE

CodeWarrior TAP High Performance Probe Base Unit Supports Ethernet and USB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CWH-CTP-BASE-HE
Secondary Manufacturer Part#: CWH-CTP-BASE-HE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CWH-CTP-BASE-HE is a CodeWarrior TAP high performance probe base unit, supports Ethernet and USB. The CodeWarrior® TAP enables target system debugging via a standard debug port (usually JTAG) while connected to a developer's workstation via Ethernet or USB. Using the CodeWarrior TAP's Ethernet connection, you can debug systems remotely or effectively share a single system with multiple developers. When a shared system is not needed, CodeWarrior TAP connects directly to a workstation with a single USB cable via which power is supplied. The CodeWarrior TAP is designed to work with CodeWarrior development tools and processors. It is a critical debug tool in all phases of the project and is necessary for debugging systems prior to running a fully debugged operating system.

  • Allows either USB or Ethernet (10/100) host connection for the developer workstation
  • USB powered, even when using Ethernet and supports debugging via JTAG interface
  • Low-cost removable probe tips sold separately
  • Automatically supports system voltage levels from 1.2 to 3.3
  • Supports all available core speeds and voltages for supported NXP® processors

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools|Processor Tools
Ethernet|JTAG|USB
CodeWarrior TAP Probe, CodeWarrior TAP Probe USB Power Supply, CodeWarrior TAP USB Cable, CodeWarrior TAP RJ11/DB9 Adapter, CodeWarrior TAP Serial Cable
PowerQUICC|QorIQ
CodeWarrior TAP High Performance Probe Base unit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$501.4
2+
$497.13053
4+
$492.87614
8+
$488.58191
16+
$484.30682