CWA-STANDARD-FL
CodeWarrior, ColdFire, Floating, Standard Edition, Windows, 1 Licence
- RoHS 10 Compliant
- Tariff Charges
The CWA-STANDARD-FL is a CodeWarrior development standard suite, floating license: Annual Subscription. The CodeWarrior tool suite has been reengineered to provide the tools you need to get quality products to market faster. The ColdFire Architectures V7.1 is a single, integrated tool suite designed to get you on the design fast track with V2, V3, V4 and V4e ColdFire members of the NXP Controller Continuum.
- Supports different device families
- HCS08/ColdFire (v1)
- Supports HCS12 family
- 56800/E digital signal controllers
- ColdFire (v2,v3,v4) bare board
- Power Architectures (Netcomm & mobileGT) bare board
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ColdFire | ||
| General Tools | ||
| JTAG|USB | ||
| CodeWarrior Development Suite - Standard Edition, Floating Licence, Annual Subscription | ||
| Stand-alone Flash Programming Support | ||
| MC56F800x|MC56F801x|MC56F803x|MC56F83xx|DSP56F80x|DSP5685x | ||
| Software Tool |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |