PDP SEO Portlet

CWA-LS-DVLPR-R

CodeWarrior Development Suite for Networked Applications Developer Level Renewal License

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CWA-LS-DVLPR-R
Secondary Manufacturer Part#: CWA-LS-DVLPR-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CodeWarrior development tool suites may be purchased for perpetual use or by annual subscription. Twelve months of technical support and maintenance are included in the price with either option. Continuing technical support and maintenance for a perpetual license or renewing annual subscriptions beyond the initial period ensures you always have access to the latest versions of the CodeWarrior products at no additional charge. While perpetual licenses never expire, annual subscription licenses do stop working one month after the expiration of the paid subscription period.

  • Eclipse-based development environment, providing industry-standard plug-ins and methodology
  • Packaged with extras for a complete tool kit (flash memory programmers are integrated into almost every CodeWarrior product)
  • Comes configured with the appropriate capability for each of our processors’ type and target market:
    • Linux® OS awareness built into the debugger for Power Architecture® tools
    • MQX™ awareness built into MCU tools
  • Works with simulators and advanced analysis tools, including:
    • Simulation
    • Profiling
    • Performance analysis
  • CodeWarrior tools connect seamlessly with the advanced hardware features of our processors including:
    • Hardware breakpoints
    • Hardware trace
    • On-chip data capture buffers
    • Advanced debug control

Technical Attributes

Find Similar Parts

Description Value
ARMV7|ARMV8
Processor Tools
CodeWarrior Development Suite for Networked Applications, Developer Level, Renewal License, includes 1 year of Technical Support & Maintenance
DDR Validation Tool|SerDes Validation|General Purpose Program ARM Trace
CodeWarrior Development Suites for Networked Applications

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4187.88929
2+
$3961.51689
4+
$3859.044
8+
$3839.355
16+
$3706.2245