PDP SEO Portlet

CLRD710,599

Contactless Reader/Writer IC, RS232, RS485, SPI, JTAG, USB, ISO/IEC 14443-3/4

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CLRD710,599
Secondary Manufacturer Part#: CLRD710,599
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NXP’s latest generation of reference designs for secure MIFARE applications. Built around proven, well-established MIFARE solutions and powerful ARM Cortex-M3 processors, these design in kits are available in two evaluation kits: the MFEV710 and the MFEV852. The MFEV710 design in kit includes the MFRD710 contactless smartcard reader, a design based on the MFRC523 contactless reader IC. The kit supports the entire MIFARE portfolio: MIFARE Classic, MIFARE DESFire, MIFARE Plus, and MIFARE Ultralight C, including SAM AV2 (in x- and non-x modes). The kits also offer full support of MIFARE discover, with a reader library for all the MIFARE card products. It uses an open software concept and PC-based tools. The software code and hardware architecture are reusable, and each kit includes a sample SAM-based, secure reader architecture that implements multiple protocols. For added flexibility in development, the flash-based microcontroller supports custom application development based on Pegoda hardware. The microcontroller is open for customer code implementations, and the design’s hardware interfaces are open for customer extensions. The kit include native support for USB. An optional hardware extension board, available on request, provides additional support for RS232, RS485, and Ethernet. The extension board also has a JTAG interface, for debugging functionality directly on the microcontroller, and is accompanied by a free embedded toolchain for firmware customization. The GUI supplied with each kit uses the familiar Windows look and feel and offers a range of features, including history, log, timing profile management, key management, show cards, and installer.

  • Multiprotocol ISO/IEC 14443 and MIFARE operation
  • PC/SC-based architecture on widely deployed hardware solutions
  • Full support for entire MIFARE card portfolio and MIFAREdiscover
  • SAM support in standard or x-mode
  • ARM Cortex-M3 microcontroller with integrated flash memory
  • Firmware in source code and binaries
  • USB host interface to PC and Windows-based user interface
  • Optional support for RS232, RS485, JTAG, Ethernet

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: