PDP SEO Portlet

CLRC66303HNY

RFID, NFC Frontend, Multi Protocol, Read, Write, 13.56 MHz, 8 KB, 2.5 V to 5.5 V, HVQFN-32

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CLRC66303HNY
Secondary Manufacturer Part#: CLRC66303HNY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

If you need the best NFC performance or the lowest power consumption, use this remarkably efficient yet highly flexible frontend to push your design further. It offers an extended temp range, pin-to-pin compatibility to CLRC663 family (MFRC630, SLRC610), and time-saving software tools. The CLRC663 plus (CLRC66303HN) is the perfect choice for NFC applications with high performance requirements: Access control, payment, gaming and industrial.

  • High performance and more flexible antenna design
  • Longer battery life
  • Ideal for industrial and automotive applications
  • Multiple interfaces to support a broad range of microcontrollers and high-security reader implementations
  • Fast development
  • Full RF standard compliance

Technical Attributes

Find Similar Parts

Description Value
0.85 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  96000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$4.66216
12000+
$4.56954
24000+
$4.50392
48000+
$4.44015
96000+
$4.3125