PDP SEO Portlet

CLRC66302HN,151

Multi Protocol NFC Frontend, I2C, SPI, UART, ISO/IEC 14443A, IEC 14443B, ISO/IEC 15693, ISO/IEC 18000-3, ISO/IEC 18092, JIS X 6319-4, 32 Pins, HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CLRC66302HN,151
Secondary Manufacturer Part#: CLRC66302HN,151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLRC66302HN,151 is a multi-protocol frontend Internal Transmitter with high performance NFC reader solution. The internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443A/MIFARE cards and transponders without additional active circuitry. The digital module manages the complete ISO/IEC 14443A framing and error detection functionality (parity and CRC). This supports MIFARE classic-1K, MIFARE classic-4K, MIFARE ultra light, MIFARE ultra light-C, MIFARE PLUS and MIFARE DESFire products. This also supports MIFARE higher transfer speeds of up to 848kbps in both directions and supports layer 2 and 3 of the ISO/IEC 14443B reader/writer communication scheme except anti-collision. The anti-collision needs to be implemented in the firmware of the host controller as well as in the upper layers. The transmitter is able to demodulate and decode FeliCa coded signals.

  • Fast NFC design start-up
  • High RF output power frontend IC for transfer speed up to 848kbps
  • P2P passive initiator mode in accordance with ISO/IEC 18092
  • Supports MIFARE Classic encryption in read/write mode
  • Low-power card detection
  • Antenna connection with minimum number of external components
  • FIFO buffer with size of 512-byte for highest transaction performance
  • Flexible, efficient power saving modes including hard power down/standby/low-power card detection

Technical Attributes

Find Similar Parts

Description Value
I2C, SPI, UART
85 °C
-25 °C
NFC Front-End IC
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3/18092, JIS X 6319-4
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$4.25348
980+
$4.212
1960+
$4.1904
3920+
$4.1688
7840+
$4.1472