PDP SEO Portlet

CBTU02043HEJ

USB Interface, High Speed USB Switch, USB 3.1, 1.62 V, 3.63 V, HUQFN, 16 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CBTU02043HEJ
Secondary Manufacturer Part#: CBTU02043HEJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CBTU02043HEJ is a high-speed differential 1-to-2 switch chip optimized to interface with USB Type-C connector for mobile and PC applications. This high performance switch chip can be used for single port USB3.1, PCIe-Gen3, MIPI high-speed serial interface applications. It can also support DP1.4 or 4 single-ended DDR channels. This chip can also provide 2-to-1 MUX function by selecting 1 out of two differential ports (Port B or C) for other applications. The pinouts are optimized for USB3.1 Type-C DeMUX application and achieve very low crosstalk to meet the stringent USB Type-C crosstalk spec. The small package and pinning is ideal for smartphone USB Type-C application.

  • Optimized for USB Type-C connector PCB routing for signal integrity
  • Minimize crosstalk to meet stringent USB Type-C requirement
  • Minimize via with friendly USB Type-C PCB layout
  • VDD power supply voltage range from 1.62V to 3.63V
  • 200µA (typ) for active mode low current consumption
  • CMOS SEL and XSD pins
  • Back current protection on all I/O pins of this switch
  • All channels support rail-to-rail input voltage (up to 2.4V)
  • HUQFN16 package, temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
3.63 V
1.62 V
Surface Mount
MSL 1 - Unlimited
-10 to 85 °C
16HUQFN
16
Industrial
HUQFN
High Speed USB Switch
USB3.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.77
20000+
$0.7549
40000+
$0.7442
80000+
$0.7338
160000+
$0.72188