PDP SEO Portlet

CBTL06GP213EEJ

Analog Switch, Analog Multiplexer/Demultiplexer, 6 Channels, 2:1, 1:2, 3 V to 3.6 V, 50 Pins, TFBGA

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CBTL06GP213EEJ
Secondary Manufacturer Part#: CBTL06GP213EEJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CBTL06GP213 is a six-channel (‘hex’) multiplexer for DisplayPort, HDMI and PCI Express applications at Generation 2 (‘Gen2’) speeds. It provides four differential channels capable of 1 : 2 switching or 2 : 1 multiplexing bidirectional, AC-coupled PCI Express, DisplayPort signals, USB3 SuperSpeed or DC coupled TMDS signals, using high-bandwidth pass-gate technology. It provides support for high common-mode/bias voltage on the high-speed differential channels. Additionally, it provides for switching/multiplexing of the Hot Plug Detect signal as well as the AUX or DDC (Display Data Channel) signals, for a total of six channels on the display side. The AUX and DDC channels provide a four-position multiplexer such that an additional level of multiplexing can be accomplished when AUX and DDC I/Os are on separate pins of the display source device. The CBTL06GP213 is designed for Gen2 speeds, at 5.0 Gbit/s for PCI Express or 5.4 Gbit/s for DisplayPort or HDMI 1.4b 3.4 Gbit/s. It consumes 490 µA current (typical) in operational mode and provides a shutdown function to support battery-powered applications. A typical application of CBTL06GP213 is on applications where one of two GPU display sources must be selected to connect to a display sink device or connector. A controller chip selects which path to use by setting a select signal HIGH or LOW. Due to the non-directional nature of the signal paths (which use high-bandwidth pass gate technology), the CBTL06GP213 can also be used in the reverse topology, for example, to connect one display source device to one of two display sink devices or connectors.

  • 1 : 2 switching or 2 : 1 multiplexing of DisplayPort (v1.2 - 5.4 Gbit/s) PCI Express (v2.0 - 5.0 Gbit/s) signals, USB3 SuperSpeed or HDMI 1.4b (3.4 Gbit/s) TMDS signals
    • 4 high-speed differential channels with 2 : 1 muxing/switching for DisplayPort or PCI Express or HDMI signals
    • 1 channel with 4 : 1 or 4 : 2 muxing/switching for AUX at 1 Mbit/s or DDC signals, USB2 signals
    • 1 channel with 2 : 1 muxing/switching for single-ended HPD signal
  • High-bandwidth analog pass-gate technology
  • Supports high-speed signal switching over a wide common-mode range and differential swing
  • RON on DP high-speed channels: 7 ?
  • Low insertion loss:
    • -0.9 dB at 100 MHz
    • -1.1 dB at 1.35 GHz
    • -1.3 dB at 2.7 GHz
  • -3 dB bandwidth at 9.5 GHz
  • Low crosstalk: -32 dB at 2.7 GHz
  • Low off-state isolation: -23 dB at 2.7 GHz
  • Low return loss: -19 dB at 2.7 GHz
  • Very low intra-pair skew

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
50TFBGA
50
5 x 5 x 0.8
No
TFBGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.244
6000+
$1.17676
12000+
$1.14579
24000+
$1.11641
48000+
$1.0885