PDP SEO Portlet

CBTL06DP213EE,118

Multiplexer 48-Pin TFBGA T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CBTL06DP213EE,118
Secondary Manufacturer Part#: CBTL06DP213EE,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CBTL06DP213 is an NXP third generation high-performance multi-channel multiplexer, meant for DisplayPort (DP) v1.2, v1.1a or Embedded DisplayPort applications operating at data rate of 1.62 Gbit/s, 2.7 Gbit/s or 5.4 Gbit/s. It is designed using NXP proprietary high-bandwidth pass-gate technology and it can be used for 1 : 2 switching or 2 : 1 multiplexing of four high-speed differential AC-coupled DP channels. Further, it is capable of switching/multiplexing of Hot Plug Detect (HPD) signal as well as Auxiliary (AUX) and Display Data Channel (DDC) signals. In order to support GPUs/CPUs that have dedicated AUX and DDC I/Os, CBTL06DP213 provides an additional level of multiplexing of AUX and DDC signals delivering true flexibility and choice. A typical application of CBTL06DP213 is on motherboards where one of two GPU DisplayPort sources needs to be selected to connect to a DisplayPort sink device or connector. A controller chip selects which path to use by setting a select signal HIGH or LOW. Due to the bidirectional nature of the signal paths, CBTL06DP213 can also be used in the reverse topology, e.g., to connect one display source device to one of two display sink devices or connectors.

  • 1 : 2 switching or 2 : 1 multiplexing of DisplayPort (v1.2 - 5.4 Gbit/s) signals
    • 4 high-speed differential channels with 2 : 1 multiplexing/switching for DisplayPortmain link signals
    • 1 channel with 4 : 1 multiplexing/switching for AUX or DDC signals
    • 1 channel with 2 : 1 multiplexing/switching for HPD signal
  • High-bandwidth analog pass-gate technology
  • Ron on DP high-speed channels: 14 O
  • Low insertion loss:
    • -0.9 dB at 100 MHz
    • -1.3 dB at 2.7 GHz
    • -3 dB at 11.1 GHz
  • Low crosstalk: -35 dB at 2.7 GHz
  • Low off-state isolation: -30 dB at 2.7 GHz
  • Low return loss:
    • -20.3 dB at 100 MHz
    • -16.7 dB at 1.35 GHz
    • -12.9 dB at 2.7 GHz
  • Very low intra-pair skew (5 ps typical)
  • Very low inter-pair skew (< 80 ps)
  • Switch/multiplexer position select CMOS input
  • DDC and AUX ports tolerant to being pulled to +5 V via 2.2 kO

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
48TFBGA
48
5.1 x 5.1 x 0.9 mm
No
TFBGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.54743
6000+
$1.46378
12000+
$1.42526
24000+
$1.38872
48000+
$1.354