PDP SEO Portlet

CBTL04083ABS,518

Multiplexer/Demultiplexer, Switch, 2:1, 4 Circuits, 6 ohm, 3V to 3.6V, HVQFN-42

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CBTL04083ABS,518
Secondary Manufacturer Part#: CBTL04083ABS,518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CBTL04083A is a 4 differential channel, 2-to-1 multiplexer/demultiplexer switch for PCI Express Generation 3 (Gen3) applications. The CBTL04083A can switch four differential signals to one of two locations. Using a unique design technique, NXP has minimized the impedance of the switch such that the attenuation observed through the switch is negligible, and also minimized the channel-to-channel skew as well as channel-to-channel crosstalk, as required by the high-speed serial interface. CBTL04083A allows expansion of existing high speed ports for extremely low power. The device's pin out are optimized to match different application layouts. CBTL04083A has input and output pins on the opposite of the package, and is suitable for edge connector(s) with different signal sources on the motherboard. the device can be placed between two connectors to multiplex differential signals from a controller.

  • 4 differential channel, 2 : 1 multiplexer/demultiplexer
  • High-speed signal switching for 8.0 Gbit/s PCIe Gen3 speed
  • Low intra-pair skew: 5 ps typical
  • Low inter-pair skew: 35 ps maximum
  • High bandwidth:
    • -3 dB at 8.3 GHz for CBTL04083A
    • -3 dB at 8.0 GHz for CBTL04083B
  • Low crosstalk: -29 dB at 4 GHz
  • Low insertion loss
    • -0.5 dB at 100 MHz
    • -1.3 dB at 4 GHz
  • Low off-state isolation: -20 dB at 4 GHz
  • Low return loss: -14 dB at 4 GHz
  • VDD operating range: 3.3 V ± 10 %
  • Dual shutdown pins for channel 0/1 and 2/3 independently to minimize power consumption
  • ESD tolerance:
    • 2000 V HBM
    • 1000 V CDM
  • HVQFN42 package

Technical Attributes

Find Similar Parts

Description Value
Quad 2:1|Quad 1:2
HVQFN-EP
Analog Multiplexer/Demultiplexer
Surface Mount
Serial
Gold over Nickel Palladium
260 °C
6 Ohm
300@3.3V ns
Surface Mount
MSL 2 - 1 year
2:1, 1:2
4
42
8|4
4|8
6 O
6 O
2.7 mA
3 to 3.6 V
-40 to 85 °C
85 °C
-40 °C
42HVQFN
42
Single Supply
9 x 3.5 x 0.83 mm
No
Industrial
HVQFN
3V to 3.6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.28557
8000+
$1.21608
16000+
$1.18408
32000+
$1.15372
64000+
$1.12488