PDP SEO Portlet

CBTL02043ABQ,115

Analog Multiplexer/Demultiplexer, 2-Channels, 2:1, 6 Ohm, 3 V to 3.6 V, 20 Pins, DHVQFN-EP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CBTL02043ABQ,115
Secondary Manufacturer Part#: CBTL02043ABQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CBTL02043A/B is a 2 differential channel, 2-to-1 multiplexer/demultiplexer switch for USB 3.1, PCI Express Generation 3, or other high-speed serial interface applications. The CBTL02043A/B can switch two differential signals to one of two locations. Using a unique design technique, NXP has minimized the impedance of the switch such that the attenuation observed through the switch is negligible, and also minimized the channel-to-channel skew as well as channel-to-channel crosstalk, as required by the high-speed serial interface. CBTL02043A/B allows expansion of existing high-speed ports for extremely low power. The device's pinouts are optimized to match different application layouts. CBTL02043A has input and output pins on the opposite of the package, and is suitable for edge connector(s) with different signal sources on the motherboard. CBTL02043B has outputs on both sides of the package, and the device can be placed between two connectors to multiplex differential signals from a controller.

  • 2 bidirectional differential channel, 2 : 1 multiplexer/demultiplexer
  • High-speed signal switching for PCIe Gen3 8 Gbit/s
  • High bandwidth: 10 GHz at -3 dB
  • Low insertion loss:
    • -0.5 dB at 100 MHz
    • -1.3 dB at 4.0 GHz
  • Low return loss: -13.5 dB at 4 GHz
  • Low crosstalk: -35 dB at 4 GHz
  • Low off-state isolation: -20 dB at 4 GHz
  • Low intra-pair skew: 5 ps typical
  • Low inter-pair skew: 35 ps maximum
  • VDD operating range: 3.3 V ±10 %
  • Shutdown pin (XSD) for power-saving mode
    • Standby current less than 1 µA
  • ESD tolerance:
    • 2000 V HBM
    • 1000 V CDM
  • DHVQFN20 package

Technical Attributes

Find Similar Parts

Description Value
2 x 2:1
Gold over Nickel Palladium
260
6 Ohm
Surface Mount
MSL 1 - Unlimited
4
2
-40 to 85 °C
20DHVQFN EP
20
2.5 x 4.5 x 0.88
No
Industrial
DHVQFN EP
3V to 3.6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.22586
6000+
$1.1596
12000+
$1.12908
24000+
$1.10013
48000+
$1.07262