PDP SEO Portlet

CBTL02042ABQ,115

Multiplexer/Demultiplexer, Switch, 2:1, 2 Circuits, 6 ohm, 3V to 3.6V, DHVQFN-20

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CBTL02042ABQ,115
Secondary Manufacturer Part#: CBTL02042ABQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 2:1|Dual1:2
DHVQFN-EP
Analog Multiplexer/Demultiplexer
Surface Mount
Serial
260 °C
6@3.3V Ohm
300@3.3V ns
50@3.3V ns
Surface Mount
MSL 1 - Unlimited
2:1, 1:2
2
20
2
4
6 O
6 O
2.5 mA
1.7, 3.6 V
-40 to 85 °C
85 °C
-40 °C
20DHVQFN
20
Single Supply
4.5 x 2.5 x 0.95 mm
No
Industrial
DHVQFN
3V to 3.6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.48514
6000+
$1.45563
12000+
$1.43473
24000+
$1.41441
48000+
$1.37375